CAD | USD
Favorite

GRT155R61A225KE01D 2.2µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
101,963 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34000 $3.40
100 0.20460 $20.46
500 0.15340 $76.70
1,000 0.12954 $129.54
2,500 0.12272 $306.81
5,000 0.11591 $579.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12253-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.11047
  • Cut Tape (CT)  : 490-12253-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,963 - Immediate
  • Unit Price: $0.52000

GRT155R61A225KE01D

Datasheet
Digi-Key Part Number 490-12253-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT155R61A225KE01D
Copy  
Description CAP CER 2.2UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Derating Recommended
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12253-6