CAD | USD
Favorite

Price & Procurement
3,004 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.51900 $15.19
100 1.13940 $113.94
500 0.86088 $430.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12024-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.70339
  • Digi-Reel®  : 490-12024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,004 - Immediate
  • Unit Price: Digi-Reel®

GRM55DR73A683KW01L

Datasheet
Digi-Key Part Number 490-12024-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM55DR73A683KW01L
Copy  
Description CAP CER 0.068UF 1KV X7R 2220
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.068µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12024-1