CAD | USD
Favorite

Price & Procurement
2,698 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.64400 $6.44
100 0.42380 $42.38
500 0.31390 $156.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11660-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.24706
  • Cut Tape (CT)  : 490-11660-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,698 - Immediate
  • Unit Price: $0.96000
  • Tape & Reel (TR)  : 490-11659-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM32RR71E225KA01L

Datasheet
Digi-Key Part Number 490-11660-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32RR71E225KA01L
Copy  
Description CAP CER 2.2UF 25V X7R 1210
Copy  
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets GRM32RR71E225KA01 Ref Sheet
Design Resources GRM32RR71E225KA01L SimSurfing Design Tool
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11660-6