CAD | USD
Favorite

Price & Procurement
159,966 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.37000 $13.70
100 1.02740 $102.74
500 0.77628 $388.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9969-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 160,636 - Immediate
  • Unit Price: $0.63425
  • Digi-Reel®  : 490-9969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 160,636 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-14681-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.63425
  • Cut Tape (CT)  : 490-14681-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,821 - Immediate
  • Unit Price: $1.85000
  • Digi-Reel®  : 490-14681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,821 - Immediate
  • Unit Price: Digi-Reel®

GRM32ER61A107ME20L

Datasheet
Digi-Key Part Number 490-9969-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32ER61A107ME20L
Copy  
Description CAP CER 100UF 10V X5R 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9969-1