CAD | USD
Favorite

Price & Procurement
21,574 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.70100 $17.01
100 1.27570 $127.57
500 0.96388 $481.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3502-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.78753
  • Cut Tape (CT)  : 490-3502-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,574 - Immediate
  • Unit Price: $2.29000

GRM32DR73A223KW01L

Datasheet
Digi-Key Part Number 490-3502-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32DR73A223KW01L
Copy  
Description CAP CER 0.022UF 1KV X7R 1210
Copy  
Detailed Description

0.022µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3502-6