CAD | USD
Favorite

Price & Procurement
39 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.48100 $4.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1782-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.16026

GRM31MR71H474MA01L

Datasheet
Digi-Key Part Number 490-1782-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31MR71H474MA01L
Copy  
Description CAP CER 0.47UF 50V X7R 1206
Copy  
Detailed Description

0.47µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1782-1