CAD | USD
Favorite

Price & Procurement
106,041 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34300 $3.43
100 0.20620 $20.62
500 0.15466 $77.33
1,000 0.13060 $130.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3908-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 106,000 - Immediate
  • Unit Price: $0.10868
  • Cut Tape (CT)  : 490-3908-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,041 - Immediate
  • Unit Price: $0.50000

GRM31CR71H105KA61L

Datasheet
Digi-Key Part Number 490-3908-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CR71H105KA61L
Copy  
Description CAP CER 1UF 50V X7R 1206
Copy  
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3908-6