CAD | USD
Add To Favorites
GRM31CR60G157ME11L 150µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.34900 $13.49
100 1.01180 $101.18
500 0.76452 $382.26
1,000 0.67458 $674.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-13968-1-ND
Copy   490-13968-1-ND
Quantity Available 5,342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM31CR60G157ME11L

Copy   GRM31CR60G157ME11L
Description CAP CER 150UF 4V X5R 1206
Copy   CAP CER 150UF 4V X5R 1206
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy   150µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • GRM-KIT-OVER100-DE - Murata Electronics | 490-16132-ND DigiKey Electronics
  • GRM-KIT-OVER100-DE
  • Murata Electronics
  • CAP KIT CER 100UF-330UF 420PCS
  • Unit Price $302.84000
  • 490-16132-ND
Additional Resources
Standard Package ? 1
Other Names 490-13968-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13968-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.62463
  • Digi-Reel® ? : 490-13968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,342 - Immediate
  • Unit Price: Digi-Reel®

13:04:55 9/15/2019