CAD | USD
Favorite

Price & Procurement
9,475 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41200 $4.12
100 0.24730 $24.73
500 0.18550 $92.75
1,000 0.15663 $156.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6496-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.12977
  • Digi-Reel®  : 490-6496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,475 - Immediate
  • Unit Price: Digi-Reel®

GRM31A7U2J220JW31D

Datasheet
Digi-Key Part Number 490-6496-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31A7U2J220JW31D
Copy  
Description CAP CER 22PF 630V U2J 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6496-1