CAD | USD
Favorite

Price & Procurement
23,910 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.36200 $3.62
100 0.20510 $20.51
500 0.14480 $72.40
1,000 0.12671 $126.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1815-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.08824
  • Cut Tape (CT)  : 490-1815-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,910 - Immediate
  • Unit Price: $0.53000
  • Tape & Reel (TR)  : GRM319R61A225KA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM319R61A225KA01D

Datasheet
Digi-Key Part Number 490-1815-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM319R61A225KA01D
Copy  
Description CAP CER 2.2UF 10V X5R 1206
Copy  
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1815-6