CAD | USD
Favorite

GRM21BR72E153KW03L 0.015µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
26,697 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34800 $3.48
100 0.20820 $20.82
500 0.15612 $78.06
1,000 0.13184 $131.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14664-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.11565
  • Cut Tape (CT)  : 490-14664-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,697 - Immediate
  • Unit Price: $0.54000

GRM21BR72E153KW03L

Datasheet
Digi-Key Part Number 490-14664-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR72E153KW03L
Copy  
Description CAP CER 0.015UF 250V X7R 0805
Copy  
Detailed Description

0.015µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14664-6