CAD | USD
Favorite

Price & Procurement
675,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.16549 $496.48
6,000 0.15515 $930.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14660-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.16522
  • Cut Tape (CT)  : 490-14660-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,605 - Immediate
  • Unit Price: $0.73000
  • Digi-Reel®  : 490-14660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,605 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 490-9960-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 675,284 - Immediate
  • Unit Price: $0.73000
  • Digi-Reel®  : 490-9960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 675,284 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR60J476ME15L

Datasheet
Digi-Key Part Number 490-9960-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR60J476ME15L
Copy  
Description CAP CER 47UF 6.3V X5R 0805
Copy  
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 490-9960-2
GRM21BR60J476ME15L-ND