CAD | USD
Favorite

Price & Procurement
389,585 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.56900 $5.69
100 0.37500 $37.50
500 0.27778 $138.89
1,000 0.23612 $236.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14660-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.15372
  • Cut Tape (CT)  : 490-14660-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,636 - Immediate
  • Unit Price: $0.81000
  • Digi-Reel®  : 490-14660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,636 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-9960-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 389,500 - Immediate
  • Unit Price: $0.17567
  • Digi-Reel®  : 490-9960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 389,990 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR60J476ME15L

Datasheet
Digi-Key Part Number 490-9960-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR60J476ME15L
Copy  
Description CAP CER 47UF 6.3V X5R 0805
Copy  
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9960-1