CAD | USD
Favorite

Price & Procurement
13,625 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.48700 $4.87
100 0.32120 $32.12
500 0.23790 $118.95
1,000 0.20221 $202.21
2,500 0.19032 $475.80
5,000 0.17842 $892.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14660-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.16522
  • Cut Tape (CT)  : 490-14660-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,625 - Immediate
  • Unit Price: $0.73000
  • Tape & Reel (TR)  : 490-9960-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 676,502 - Immediate
  • Unit Price: $0.17623
  • Cut Tape (CT)  : 490-9960-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 676,502 - Immediate
  • Unit Price: $0.73000
  • Digi-Reel®  : 490-9960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 676,502 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR60J476ME15K

Datasheet
Digi-Key Part Number 490-14660-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR60J476ME15K
Copy  
Description CAP CER 47UF 6.3V X5R 0805
Copy  
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14660-6