CAD | USD
Favorite

GRM21BC80J226ME51L 22µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
27,789 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32300 $3.23
100 0.18320 $18.32
500 0.12926 $64.63
1,000 0.11310 $113.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9955-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.09974
  • Digi-Reel®  : 490-9955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,789 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM21BC80J226ME51K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM21BC80J226ME51L

Datasheet
Digi-Key Part Number 490-9955-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC80J226ME51L
Copy  
Description CAP CER 22UF 6.3V X6S 0805
Copy  
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9955-1