CAD | USD
Favorite

Price & Procurement
238,907 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49000 $4.90
100 0.29390 $29.39
500 0.22040 $110.20
1,000 0.18612 $186.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1644-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 234,000 - Immediate
  • Unit Price: $0.14842
  • Cut Tape (CT)  : 490-1644-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 238,907 - Immediate
  • Unit Price: $0.75000
  • Tape & Reel (TR)  : GRM21B5C1H223JA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.13193

GRM21B5C1H223JA01L

Datasheet
Digi-Key Part Number 490-1644-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21B5C1H223JA01L
Copy  
Description CAP CER 0.022UF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GRM-KIT-C0G-DE

CAP KIT CER 100PF-0.12UF 1420PC

Murata Electronics

$217.49000 Details
Additional Resources
Standard Package 1
Other Names 490-1644-6