CAD | USD
Favorite

GRM21AR72D102KW01D 1000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
23,503 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.35100 $3.51
100 0.19840 $19.84
500 0.14000 $70.00
1,000 0.12253 $122.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16821-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.09085
  • Cut Tape (CT)  : 490-16821-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,503 - Immediate
  • Unit Price: $0.55000

GRM21AR72D102KW01D

Datasheet
Digi-Key Part Number 490-16821-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21AR72D102KW01D
Copy  
Description CAP CER 1000PF 200V X7R 0805
Copy  
Detailed Description

1000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16821-6