CAD | USD
Favorite

Price & Procurement
83,660 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49600 $4.96
100 0.32610 $32.61
500 0.24154 $120.77
1,000 0.20532 $205.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1701-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.16774
  • Cut Tape (CT)  : 490-1701-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 83,660 - Immediate
  • Unit Price: $0.75000
  • Tape & Reel (TR)  : 490-8303-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM219R61E225KA12D

Datasheet
Digi-Key Part Number 490-1701-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM219R61E225KA12D
Copy  
Description CAP CER 2.2UF 25V X5R 0805
Copy  
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1701-6