CAD | USD
Favorite

Price & Procurement
81,323 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.33500 $3.35
100 0.18980 $18.98
500 0.13392 $66.96
1,000 0.11718 $117.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1638-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 76,000 - Immediate
  • Unit Price: $0.08159
  • Cut Tape (CT)  : 490-1638-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,323 - Immediate
  • Unit Price: $0.49000
  • Tape & Reel (TR)  : GRM2195C1H682JA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.07718

GRM2195C1H682JA01D

Datasheet
Digi-Key Part Number 490-1638-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2195C1H682JA01D
Copy  
Description CAP CER 6800PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6800pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GRM-KIT-C0G-DE

CAP KIT CER 100PF-0.12UF 1420PC

Murata Electronics

$204.24000 Details
Additional Resources
Standard Package 1
Other Names 490-1638-6