CAD | USD
Favorite

GRM2165C1H102JA01J 1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
25,639 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.18700 $1.87
100 0.08760 $8.76
500 0.06148 $30.74
1,000 0.05090 $50.90
2,500 0.04737 $118.42
5,000 0.04333 $216.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8285-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.03733
  • Cut Tape (CT)  : 490-8285-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,639 - Immediate
  • Unit Price: $0.28000
  • Tape & Reel (TR)  : 490-1622-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 468,000 - Immediate
  • Unit Price: $0.04013
  • Cut Tape (CT)  : 490-1622-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 468,572 - Immediate
  • Unit Price: $0.31000
  • Digi-Reel®  : 490-1622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 468,572 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM2165C1H102JA01L-ND
  • Minimum Quantity: 8,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM2165C1H102JA01J

Datasheet
Digi-Key Part Number 490-8285-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H102JA01J
Copy  
Description CAP CER 1000PF 50V C0G/NP0 0805
Copy  
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8285-6