CAD | USD
Favorite

GRM188R61E475KE15D 4.7µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
75,700 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41100 $4.11
100 0.24680 $24.68
500 0.18512 $92.56
1,000 0.15631 $156.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14462-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.12951
  • Digi-Reel®  : 490-14462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,700 - Immediate
  • Unit Price: Digi-Reel®

GRM188R61E475KE15D

Datasheet
Digi-Key Part Number 490-14462-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61E475KE15D
Copy  
Description CAP CER 4.7UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14462-1