CAD | USD
Favorite

GRM188R61E105KAADD 1µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
225,698 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30300 $3.03
100 0.17190 $17.19
500 0.12130 $60.65
1,000 0.10614 $106.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16608-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: $0.07392
  • Cut Tape (CT)  : 490-16608-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 225,698 - Immediate
  • Unit Price: $0.44000

GRM188R61E105KAADD

Datasheet
Digi-Key Part Number 490-16608-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61E105KAADD
Copy  
Description CAP CER 1UF 25V X5R 0603
Copy  
Detailed Description

1µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16608-6