CAD | USD
Favorite

GRM188R61A154KA01D 0.15µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.02934 $117.37
8,000 0.02730 $218.36
12,000 0.02593 $311.16
28,000 0.02457 $687.83
100,000 0.01911 $1,910.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-11495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,292 - Immediate
  • Unit Price: $0.21000
  • Digi-Reel®  : 490-11495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,292 - Immediate
  • Unit Price: Digi-Reel®

GRM188R61A154KA01D

Datasheet
Digi-Key Part Number 490-11495-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61A154KA01D
Copy  
Description CAP CER 0.15UF 10V X5R 0603
Copy  
Detailed Description

0.15µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 490-11495-2
GRM188R61A154KA01D-ND