CAD | USD
Favorite

GRM188C81E475ME11D 4.7µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
26,290 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.43400 $4.34
100 0.26070 $26.07
500 0.19552 $97.76
1,000 0.16511 $165.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10023-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.12846
  • Cut Tape (CT)  : 490-10023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,290 - Immediate
  • Unit Price: $0.63000

GRM188C81E475ME11D

Datasheet
Digi-Key Part Number 490-10023-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188C81E475ME11D
Copy  
Description CAP CER 4.7UF 25V X6S 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10023-6