CAD | USD
Favorite

GRM188C71A475KE11D 4.7µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Price & Procurement
118,555 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41100 $4.11
100 0.24640 $24.64
500 0.18484 $92.42
1,000 0.15607 $156.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11992-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 116,000 - Immediate
  • Unit Price: $0.11755
  • Cut Tape (CT)  : 490-11992-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 118,555 - Immediate
  • Unit Price: $0.63000

GRM188C71A475KE11D

Datasheet
Digi-Key Part Number 490-11992-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188C71A475KE11D
Copy  
Description CAP CER 4.7UF 10V X7S 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11992-6