CAD | USD
Favorite

GRM1885C2A471JA01D 470pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
558,190 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.19100 $1.91
100 0.09010 $9.01
500 0.06318 $31.59
1,000 0.05231 $52.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8277-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03488
  • Cut Tape (CT)  : 490-8277-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,208 - Immediate
  • Unit Price: $0.26000
  • Digi-Reel®  : 490-8277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,208 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-1367-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 556,000 - Immediate
  • Unit Price: $0.03750
  • Cut Tape (CT)  : 490-1367-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 558,190 - Immediate
  • Unit Price: $0.29000

GRM1885C2A471JA01D

Datasheet
Digi-Key Part Number 490-1367-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C2A471JA01D
Copy  
Description CAP CER 470PF 100V C0G/NP0 0603
Copy  
Detailed Description

470pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1367-6