CAD | USD
Favorite

GRM1885C2A151FA01D 150pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.05746 $229.85
8,000 0.05459 $436.72
12,000 0.05172 $620.60
28,000 0.04884 $1,367.62
100,000 0.04022 $4,022.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-13360-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,878 - Immediate
  • Unit Price: $0.38000
  • Digi-Reel®  : 490-13360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,878 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM1885C2A151FA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1885C2A151FA01D

Datasheet
Digi-Key Part Number 490-13360-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C2A151FA01D
Copy  
Description CAP CER 150PF 100V C0G/NP0 0603
Copy  
Detailed Description

150pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 150pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 490-13360-2
GRM1885C2A151FA01D-ND