CAD | USD
Favorite

GRM1885C1H5R6DA01D 5.6pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
19,985 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.09600 $0.96
100 0.04300 $4.30
500 0.03068 $15.34
1,000 0.02411 $24.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11472-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.01865
  • Cut Tape (CT)  : 490-11472-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,985 - Immediate
  • Unit Price: $0.15000

GRM1885C1H5R6DA01D

Datasheet
Digi-Key Part Number 490-11472-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H5R6DA01D
Copy  
Description CAP CER 5.6PF 50V C0G/NP0 0603
Copy  
Detailed Description

5.6pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 5.6pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11472-6