CAD | USD
Favorite

GRM1885C1H470FA01D 47pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
171,431 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16500 $1.65
100 0.08330 $8.33
500 0.05698 $28.49
1,000 0.05041 $50.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9724-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 168,000 - Immediate
  • Unit Price: $0.04364
  • Digi-Reel®  : 490-9724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 171,431 - Immediate
  • Unit Price: Digi-Reel®

GRM1885C1H470FA01D

Datasheet
Digi-Key Part Number 490-9724-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H470FA01D
Copy  
Description CAP CER 47PF 50V C0G/NP0 0603
Copy  
Detailed Description

47pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 47pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9724-1