CAD | USD
Favorite

GRM1885C1H1R3CA01D 1.3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
1,087 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.09600 $0.96
100 0.04300 $4.30
500 0.03068 $15.34
1,000 0.02411 $24.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16773-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.01865

GRM1885C1H1R3CA01D

Datasheet
Digi-Key Part Number 490-16773-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H1R3CA01D
Copy  
Description CAP CER 1.3PF 50V NP0 0603
Copy  
Detailed Description

1.3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 1.3pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16773-1