CAD | USD
Favorite

GRM1885C1H150FA01J 15pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
6,995 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16700 $1.67
100 0.08420 $8.42
500 0.05754 $28.77
1,000 0.05091 $50.91
2,500 0.04870 $121.76
5,000 0.04428 $221.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9715-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.04407
  • Cut Tape (CT)  : 490-9715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 122,892 - Immediate
  • Unit Price: $0.29000
  • Digi-Reel®  : 490-9715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 122,892 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-11440-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.04100
  • Cut Tape (CT)  : 490-11440-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,995 - Immediate
  • Unit Price: $0.26000

GRM1885C1H150FA01J

Datasheet
Digi-Key Part Number 490-11440-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H150FA01J
Copy  
Description CAP CER 15PF 50V C0G/NP0 0603
Copy  
Detailed Description

15pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 15pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11440-6