CAD | USD
Favorite

GRM1885C1H150FA01D 15pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
122,747 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.18200 $1.82
100 0.09250 $9.25
500 0.06332 $31.66
1,000 0.05601 $56.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9715-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.04139
  • Cut Tape (CT)  : 490-9715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 122,747 - Immediate
  • Unit Price: $0.27000
  • Tape & Reel (TR)  : 490-11440-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.03850
  • Cut Tape (CT)  : 490-11440-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,970 - Immediate
  • Unit Price: $0.24000
  • Digi-Reel®  : 490-11440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,970 - Immediate
  • Unit Price: Digi-Reel®

GRM1885C1H150FA01D

Datasheet
Digi-Key Part Number 490-9715-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H150FA01D
Copy  
Description CAP CER 15PF 50V C0G/NP0 0603
Copy  
Detailed Description

15pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 15pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9715-6