CAD | USD
Favorite

GRM155R71H823KE14D 0.082µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
30,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10,000 0.00875 $87.49
20,000 0.00833 $166.64
30,000 0.00792 $237.47
50,000 0.00708 $354.12
100,000 0.00583 $583.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-11986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,072 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 490-11986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,072 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71H823KE14D

Datasheet
Digi-Key Part Number 490-11986-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71H823KE14D
Copy  
Description CAP CER 0.082UF 50V X7R 0402
Copy  
Detailed Description

0.082µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 0.082µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 490-11986-2
GRM155R71H823KE14D-ND