CAD | USD
Favorite

GRM155R71H682KA88J 6800pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
58,625 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.06300 $0.63
100 0.02830 $2.83
500 0.02026 $10.13
1,000 0.01592 $15.92
2,500 0.01448 $36.19
5,000 0.01332 $66.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11426-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.00910
  • Cut Tape (CT)  : 490-11426-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,625 - Immediate
  • Unit Price: $0.15000
  • Tape & Reel (TR)  : 490-4515-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 295,357 - Immediate
  • Unit Price: $0.01124
  • Cut Tape (CT)  : 490-4515-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 295,357 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 490-4515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 295,357 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71H682KA88J

Datasheet
Digi-Key Part Number 490-11426-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71H682KA88J
Copy  
Description CAP CER 6800PF 50V X7R 0402
Copy  
Detailed Description

6800pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11426-6