CAD | USD
Favorite

GRM155R71C223KA01D 0.022µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
3,434,124 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.06500 $0.65
100 0.02840 $2.84
500 0.02034 $10.17
1,000 0.01599 $15.99
2,500 0.01454 $36.35
5,000 0.01337 $66.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3256-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 3,430,000 - Immediate
  • Unit Price: $0.01028
  • Cut Tape (CT)  : 490-3256-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,434,124 - Immediate
  • Unit Price: $0.15000
  • Tape & Reel (TR)  : 490-6331-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: $0.00832
  • Cut Tape (CT)  : 490-6331-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,183 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 490-6331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,183 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71C223KA01D

Datasheet
Digi-Key Part Number 490-3256-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71C223KA01D
Copy  
Description CAP CER 0.022UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3256-6