CAD | USD
Favorite

GRM155R61A564KE15D 0.56µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
13,312 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.21600 $2.16
100 0.10940 $10.94
500 0.07484 $37.42
1,000 0.06621 $66.21
2,500 0.06333 $158.33
5,000 0.05758 $287.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8255-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.05065
  • Digi-Reel®  : 490-8255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,312 - Immediate
  • Unit Price: Digi-Reel®

GRM155R61A564KE15D

Datasheet
Digi-Key Part Number 490-8255-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61A564KE15D
Copy  
Description CAP CER 0.56UF 10V X5R 0402
Copy  
Detailed Description

0.56µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0.56µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8255-1