CAD | USD
Favorite

GRM155R61A394KE15D 0.39µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
70,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10,000 0.04252 $425.23
20,000 0.04040 $807.93
30,000 0.03827 $1,148.12
50,000 0.03508 $1,754.06
100,000 0.03189 $3,189.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-8253-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,095 - Immediate
  • Unit Price: $0.29000
  • Digi-Reel®  : 490-8253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,095 - Immediate
  • Unit Price: Digi-Reel®

GRM155R61A394KE15D

Datasheet
Digi-Key Part Number 490-8253-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61A394KE15D
Copy  
Description CAP CER 0.39UF 10V X5R 0402
Copy  
Detailed Description

0.39µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 0.39µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 490-8253-2
GRM155R61A394KE15D-ND