CAD | USD
Favorite

Price & Procurement
1,615,321 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22300 $2.23
100 0.11310 $11.31
500 0.07740 $38.70
1,000 0.06847 $68.47
2,500 0.06550 $163.74
5,000 0.05954 $297.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13238-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,615,321 - Immediate
  • Unit Price: $0.05238
  • Cut Tape (CT)  : 490-13238-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,615,321 - Immediate
  • Unit Price: $0.35000

GRM155R60J106ME15D

Datasheet
Digi-Key Part Number 490-13238-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60J106ME15D
Copy  
Description CAP CER 10UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13238-6