CAD | USD
Favorite

Price & Procurement
270,842 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.17100 $1.71
100 0.08060 $8.06
500 0.05654 $28.27
1,000 0.04680 $46.80
2,500 0.04356 $108.91
5,000 0.03985 $199.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11980-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 260,000 - Immediate
  • Unit Price: $0.03121
  • Cut Tape (CT)  : 490-11980-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 270,842 - Immediate
  • Unit Price: $0.26000
  • Tape & Reel (TR)  : GRM155R60G475ME47J-ND
  • Minimum Quantity: 40,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.02809

GRM155R60G475ME47D

Datasheet
Digi-Key Part Number 490-11980-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60G475ME47D
Copy  
Description CAP CER 4.7UF 4V X5R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11980-6