CAD | USD
Favorite

Price & Procurement
91,967 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.23700 $2.37
100 0.13430 $13.43
500 0.09478 $47.39
1,000 0.08293 $82.93
2,500 0.07898 $197.46
5,000 0.07306 $365.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12700-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.06947
  • Cut Tape (CT)  : 490-12700-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,967 - Immediate
  • Unit Price: $0.37000

GRM155C81C105KE11D

Datasheet
Digi-Key Part Number 490-12700-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C81C105KE11D
Copy  
Description CAP CER 1UF 16V X6S 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12700-6