CAD | USD
Favorite

GRM1555C2A470JA01D 47pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
218,654 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.12200 $1.22
100 0.05430 $5.43
500 0.03882 $19.41
1,000 0.03051 $30.51
2,500 0.02773 $69.33
5,000 0.02551 $127.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7307-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: $0.01960
  • Cut Tape (CT)  : 490-7307-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 218,654 - Immediate
  • Unit Price: $0.18000

GRM1555C2A470JA01D

Datasheet
Digi-Key Part Number 490-7307-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C2A470JA01D
Copy  
Description CAP CER 47PF 100V C0G/NP0 0402
Copy  
Detailed Description

47pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7307-6