CAD | USD
Favorite

GRM1555C1H360JA01D 36pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
100,968 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.08600 $0.86
100 0.03810 $3.81
500 0.02720 $13.60
1,000 0.02138 $21.38
2,500 0.01943 $48.57
5,000 0.01788 $89.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5937-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.01510
  • Cut Tape (CT)  : 490-5937-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,968 - Immediate
  • Unit Price: $0.15000

GRM1555C1H360JA01D

Datasheet
Digi-Key Part Number 490-5937-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H360JA01D
Copy  
Description CAP CER 36PF 50V C0G/NP0 0402
Copy  
Detailed Description

36pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 36pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5937-6