CAD | USD
Favorite

GRM1555C1H1R5WA01D 1.5pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
203,689 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13500 $1.35
100 0.06320 $6.32
500 0.04434 $22.17
1,000 0.03670 $36.70
2,500 0.03417 $85.42
5,000 0.03126 $156.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6213-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: $0.02299
  • Cut Tape (CT)  : 490-6213-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 203,689 - Immediate
  • Unit Price: $0.19000
  • Tape & Reel (TR)  : GRM1555C1H1R5WA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C1H1R5WA01D

Datasheet
Digi-Key Part Number 490-6213-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H1R5WA01D
Copy  
Description CAP CER 1.5PF 50V C0G/NP0 0402
Copy  
Detailed Description

1.5pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1.5pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6213-6