CAD | USD
Favorite

GRM153R60J475ME15D 4.7µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
300,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.31100 $3.11
100 0.15810 $15.81
500 0.10816 $54.08
1,000 0.09567 $95.67
2,500 0.09150 $228.76
5,000 0.08318 $415.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13232-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 290,000 - Immediate
  • Unit Price: $0.06193
  • Cut Tape (CT)  : 490-13232-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 300,000 - Immediate
  • Unit Price: $0.46000

GRM153R60J475ME15D

Datasheet
Digi-Key Part Number 490-13232-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM153R60J475ME15D
Copy  
Description CAP CER 4.7UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13232-6