CAD | USD
Favorite

GRM033R71H102KA12J 1000pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
46,282 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.02600 $0.26
100 0.01130 $1.13
500 0.00810 $4.05
1,000 0.00636 $6.36
2,500 0.00578 $14.45
5,000 0.00532 $26.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10682-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 435,000 - Immediate
  • Unit Price: $0.00428
  • Cut Tape (CT)  : 490-10682-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 448,119 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 490-10682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 448,119 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-14573-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: $0.00364
  • Cut Tape (CT)  : 490-14573-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,282 - Immediate
  • Unit Price: $0.15000

GRM033R71H102KA12J

Datasheet
Digi-Key Part Number 490-14573-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71H102KA12J
Copy  
Description CAP CER 1000PF 50V X7R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14573-6