CAD | USD
Favorite

GRM033R71E121KA01D 120pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
68,828 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.03900 $0.39
100 0.01710 $1.71
500 0.01218 $6.09
1,000 0.00957 $9.57
2,500 0.00870 $21.74
5,000 0.00800 $39.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3173-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.00643
  • Cut Tape (CT)  : 490-3173-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,828 - Immediate
  • Unit Price: $0.15000

GRM033R71E121KA01D

Datasheet
Digi-Key Part Number 490-3173-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71E121KA01D
Copy  
Description CAP CER 120PF 25V X7R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

120pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 120pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3173-6