CAD | USD
Favorite

GRM033R71C102KA01D 1000pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
1,551,134 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.04300 $0.43
100 0.01880 $1.88
500 0.01338 $6.69
1,000 0.01052 $10.52
2,500 0.00956 $23.91
5,000 0.00880 $43.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7613-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.00513
  • Cut Tape (CT)  : 490-7613-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,663 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 490-7613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,663 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-6147-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 1,545,000 - Immediate
  • Unit Price: $0.00604
  • Cut Tape (CT)  : 490-6147-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,551,134 - Immediate
  • Unit Price: $0.15000

GRM033R71C102KA01D

Datasheet
Digi-Key Part Number 490-6147-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71C102KA01D
Copy  
Description CAP CER 1000PF 16V X7R 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17109-6
490-17109-6-ND
490-6147-6