CAD | USD
Favorite

GRM033R61C104KE14D 0.1µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.08300 $0.83
100 0.03740 $3.74
500 0.02672 $13.36
1,000 0.02099 $20.99
2,500 0.01908 $47.71
5,000 0.01756 $87.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14305-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.01285
  • Cut Tape (CT)  : 490-14305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.15000

GRM033R61C104KE14D

Datasheet
Digi-Key Part Number 490-14305-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61C104KE14D
Copy  
Description CAP CER 0.1UF 16V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKSM-PND52X32A-KIT

NORDIC STARTER KIT FOR NRF52X32

Murata Electronics

$18.31000 Details

EKSM-PDADA1A-KIT

DIALOG PASSIVE STARTER KIT

Murata Electronics

$15.96000 Details
Additional Resources
Standard Package 1
Other Names 490-14305-6
490-17035-6
490-17035-6-ND