CAD | USD
Favorite

GRM033R61A225ME47D 2.2µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
658,170 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.24000 $2.40
100 0.13590 $13.59
500 0.09596 $47.98
1,000 0.08395 $83.95
2,500 0.07996 $199.90
5,000 0.07396 $369.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13228-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 645,000 - Immediate
  • Unit Price: $0.06306
  • Cut Tape (CT)  : 490-13228-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 658,170 - Immediate
  • Unit Price: $0.37000

GRM033R61A225ME47D

Datasheet
Digi-Key Part Number 490-13228-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61A225ME47D
Copy  
Description CAP CER 2.2UF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13228-6
490-17053-6
490-17053-6-ND