CAD | USD
Add To Favorites
GRM033C80G105ME05D 1µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.17500 $1.75
100 0.08260 $8.26
500 0.05788 $28.94
1,000 0.04791 $47.91
2,500 0.04458 $111.46
5,000 0.04079 $203.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-18622-6-ND
Copy   490-18622-6-ND
Quantity Available 12,495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM033C80G105ME05D

Copy   GRM033C80G105ME05D
Description CAP CER 1.0UF X6S 0201
Copy   CAP CER 1.0UF X6S 0201
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy   1µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-18622-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-18622-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.03337
  • Cut Tape (CT) ? : 490-18622-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,995 - Immediate
  • Unit Price: $0.26000

09:39:45 9/19/2019